Renold Gy06B Roller Simplex Roller Chain Link
- RS Stock No.:
- 813-361
- Mfr. Part No.:
- GY06B1S26I
- Brand:
- Renold
Subtotal (1 unit)*
$15.45
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.45 |
*price indicative
- RS Stock No.:
- 813-361
- Mfr. Part No.:
- GY06B1S26I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Simplex | |
| Series | Gy06B | |
| Pitch | 9.525mm | |
| Pin Length | 12.5mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Simplex | ||
Series Gy06B | ||
Pitch 9.525mm | ||
Pin Length 12.5mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for superior durability and performance, ensuring reliability in various industrial applications. This chain delivers enhanced fatigue resistance for prolonged operational efficiency.
Wide waist plate shape optimises stress distribution
Solid extruded bushes provide better strength and roundness
Triple Punch holing guarantees precise pin and bushing location
Pin surface coating enhances wear resistance compared to competitors
Related links
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy12B Roller Simplex Roller Chain Link
- Renold Gy10B Roller Simplex Roller Chain Link
- Renold 40A1 Roller Simplex Chain Link
- Renold 40B1 Roller Simplex Chain Link
- Renold SD05B1 Roller Simplex Chain Link
- Renold 12B1 Roller Simplex Chain Link
- Sedis American 40-1 Simplex Roller Chain Link
