SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- RS Stock No.:
- 850-7607
- Mfr. Part No.:
- JL 69349/310
- Brand:
- SKF
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.99
(exc. GST)
$80.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $72.99 | - |
| 25 - 49 | $71.99 | 1% |
| 50 + | $70.53 | 3% |
*price indicative
- RS Stock No.:
- 850-7607
- Mfr. Part No.:
- JL 69349/310
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 36.9kN | |
| Standards/Approvals | No | |
| Outside Diameter | 63mm | |
| Static Load Rating | 52kN | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Parallel | ||
End Type Open | ||
Bearing Dynamic Load Rating 36.9kN | ||
Standards/Approvals No | ||
Outside Diameter 63mm | ||
Static Load Rating 52kN | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Limiting Speed 11000rpm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
