SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- RS Stock No.:
- 850-7644
- Mfr. Part No.:
- LM 29749/710/VU990
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.69
(exc. GST)
$71.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $64.69 |
| 25 - 49 | $63.86 |
| 50 + | $62.55 |
*price indicative
- RS Stock No.:
- 850-7644
- Mfr. Part No.:
- LM 29749/710/VU990
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Parallel | |
| Static Load Rating | 57kN | |
| Limiting Speed | 11000rpm | |
| Bearing Dynamic Load Rating | 42.9kN | |
| End Type | Open | |
| Outside Diameter | 65.09mm | |
| Standards/Approvals | No | |
| Cone Width | 18.03mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Parallel | ||
Static Load Rating 57kN | ||
Limiting Speed 11000rpm | ||
Bearing Dynamic Load Rating 42.9kN | ||
End Type Open | ||
Outside Diameter 65.09mm | ||
Standards/Approvals No | ||
Cone Width 18.03mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- Timken LM48549/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
