INA NKIB5903-XL 17 mm ID Roller Bearing Angular Contact, Needle Roller, 30 mm OD
- RS Stock No.:
- 260-0647
- Mfr. Part No.:
- NKIB5903-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$711.52
(exc. GST)
$782.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $142.304 | $711.52 |
*price indicative
- RS Stock No.:
- 260-0647
- Mfr. Part No.:
- NKIB5903-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 18mm | |
| Series | NKIB | |
| End Type | Open | |
| Dynamic Load Rating | 12400N | |
| Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 20600rpm | |
| Static Load Rating | 14600N | |
| Race Type | Plain | |
| Bearing Type | Angular Contact, Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 18mm | ||
Series NKIB | ||
End Type Open | ||
Dynamic Load Rating 12400N | ||
Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 20600rpm | ||
Static Load Rating 14600N | ||
Race Type Plain | ||
Bearing Type Angular Contact, Needle Roller | ||
- COO (Country of Origin):
- SK
The INA needle roller/angular contact ball bearing has 17 mm bore diameter and 20 mm width with 20600 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
- INA NKIB5902-XL 15 mm ID Roller Bearing Needle Roller 28 mm OD
