RS Better World
INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 260-0643
- Mfr. Part No.:
- PNA30/52-XL
- Brand:
- INA
Subtotal (1 unit)*
$178.81
(exc. GST)
$196.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0643
- Mfr. Part No.:
- PNA30/52-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Static Load Rating | 41.5N | |
| Series | PNA | |
| Limiting Speed | 12900rpm | |
| Dynamic Load Rating | 27.5N | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Static Load Rating 41.5N | ||
Series PNA | ||
Limiting Speed 12900rpm | ||
Dynamic Load Rating 27.5N | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA aligning needle roller bearing has 52 mm outside diameter and 20 mm width with 35 mm raceway diameter inner ring.
-20 °C to 100 °C operating temperature
Related links
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
