SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 207-8760
- Mfr. Part No.:
- NKIS 30
- Brand:
- SKF
Subtotal (1 unit)*
$189.82
(exc. GST)
$208.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.82 |
*price indicative
- RS Stock No.:
- 207-8760
- Mfr. Part No.:
- NKIS 30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Bearing Material | Steel | |
| Outside Diameter | 52mm | |
| Limiting Speed | 12000rpm | |
| Series | NKIS | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 36.9kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Bearing Material Steel | ||
Outside Diameter 52mm | ||
Limiting Speed 12000rpm | ||
Series NKIS | ||
Standards/Approvals No | ||
Dynamic Load Rating 36.9kN | ||
Bearing Type Needle | ||
SKF Needle Roller Bearing, 30mm Inside Diameter, 52mm Outside Diameter - NKIS 30
This needle roller bearing is designed for high-performance applications, boasting an inside diameter of 30mm and an outside diameter of 52mm. Constructed from durable steel, it features a single row of rollers and a race width of 22mm, ensuring compactness without compromising load capacity.
Features & Benefits
• Durable steel material ensures a long service life
• Designed for high load capacity usage
• Limiting speed of 12,000 rpm enables rapid operations
• Compact dimensions facilitate versatile installation options
Applications
• Used in industrial machinery for reliable performance
• Suitable for automation systems requiring precise movement
• Ideal for electronic devices needing lightweight components
• Utilised in construction equipment for enhanced durability
What are the benefits of the static and dynamic load ratings?
The static load rating of 54 kN makes it suitable for applications with fixed loads, while the dynamic load rating of 42.5 kN ensures reliable performance under moving conditions.
How does the high limiting speed enhance application efficiency?
The limiting speed of 12,000 rpm enables rapid, efficient operation in high-speed applications, which is essential in environments requiring quick response times.
What design considerations are important for installation?
Proper shaft and housing tolerances are crucial to ensure effective performance, as well as maintaining appropriate radial internal clearance for smooth functioning.
What specific challenges can be addressed with this component?
Its robust construction and high load capacity address challenges such as wear and tear in high-stress environments, ensuring longevity and reduced maintenance needs.
Related links
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- SKF HK 4520 45 mm ID Roller Bearing Needle, 52 mm OD
- NTN WS81206 30 mm ID Needle Roller Bearing Needle, 52 mm OD
- SKF AXK 3552 35 mm ID Roller Bearing Needle, 52 mm OD
- SKF HK 4516 45 mm ID Roller Bearing Needle, 52 mm OD
- SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
