RS Better World

FAG 22308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$296.01

(exc. GST)

$325.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$296.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0393
Mfr. Part No.:
22308-E1-XL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Parallel

Outside Diameter

90mm

Static Load Rating

149000N

Limiting Speed

7600rpm

Dynamic Load Rating

156000N

Series

223E1

Standards/Approvals

DIN 635-2

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG spherical roller bearings 223..-E1. It has main dimensions to DIN 635-2.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy