RS Better World
FAG WS22208-E1-XL-2RSR Parallel 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 260-0817
- Mfr. Part No.:
- WS22208-E1-XL-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$393.24
(exc. GST)
$432.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0817
- Mfr. Part No.:
- WS22208-E1-XL-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Outside Diameter | 80mm | |
| Static Load Rating | 91.000N | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 101.000N | |
| Series | WS222..- E1 | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Outside Diameter 80mm | ||
Static Load Rating 91.000N | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 101.000N | ||
Series WS222..- E1 | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG sealed spherical roller bearings WS222..-E1. It has lip seals on both sides for continuous casting machines.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG WS22212-E1-XL-2RSR Parallel 60 mm ID Roller Bearing, 110 mm OD
- FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG WS22206-E1-XL-2RSR Parallel 30 mm ID Roller Bearing, 62 mm OD
- FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22211-E1-XL-2RSR Z Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD