RS Better World

FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$387.79

(exc. GST)

$426.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0818
Mfr. Part No.:
WS22210-E1-XL-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

28mm

Bore Type

Parallel

Static Load Rating

107.000N

Dynamic Load Rating

109.000N

Limiting Speed

2440rpm

Series

WS222

Outside Diameter

90mm

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG sealed spherical roller bearings WS222..-E1. It has lip seals on both sides for continuous casting machines.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy