RS Better World

FAG NU1007-XL-M1 35 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$235.47

(exc. GST)

$259.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0513
Mfr. Part No.:
NU1007-XL-M1
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

14mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Brass

Standards/Approvals

No

Outside Diameter

62mm

Dynamic Load Rating

29000N

Internal Clearance

CN

Static Load Rating

26000N

Number of Rows

1

Series

NU..-XL-M1

Limiting Speed

22700rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The FAG cylindrical roller bearing NU..-XL-M1 with cage. It has single row with non-locating bearing, 2 ribs on outer ring, 0 ribs on inner ring (smooth).

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy