RS Better World
FAG NUP2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 260-0530
- Mfr. Part No.:
- NUP2206-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 unit)*
$161.66
(exc. GST)
$177.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0530
- Mfr. Part No.:
- NUP2206-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Polyamide 66 | |
| Internal Clearance | CN | |
| Static Load Rating | 50000N | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 58000N | |
| Outside Diameter | 62mm | |
| Series | NUP-E-XL- TVP2 | |
| Limiting Speed | 16300rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Polyamide 66 | ||
Internal Clearance CN | ||
Static Load Rating 50000N | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 58000N | ||
Outside Diameter 62mm | ||
Series NUP-E-XL- TVP2 | ||
Limiting Speed 16300rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
The FAG cylindrical roller bearing NUP..-E-XL-TVP2 with cage. It has single row with locating bearing,. It has 2 ribs on outer ring and 1 rib on inner ring, rib washer internal, type NUP.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG NJ2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NUP206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NJ206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NU206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- INA N206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NU306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- FAG NJ206-E-XL-TVP2-C3 30 mm ID Roller Bearing, 62 mm OD
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
