RS Better World

FAG 22206-E1-XL-C3 Parallel 30 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$212.32

(exc. GST)

$233.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
190-8338
Mfr. Part No.:
22206-E1-XL-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Steel

Standards/Approvals

No

End Type

Open

Outside Diameter

62mm

Static Load Rating

57kN

Dynamic Load Rating

64kN

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing arrangements are subjected to high and very high radial loads

Relatively high axial loads occur on one or both sides, in addition to high radial forces

Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing

High shock type loads must be supported dynamically

Locating bearings with a very high load carrying capacity are required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy