RS Better World
FAG NJ206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 174-1182
- Mfr. Part No.:
- NJ206-E-XL-TVP2
- Brand:
- FAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.66
(exc. GST)
$145.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $132.66 |
| 13 - 24 | $128.96 |
| 25 + | $125.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1182
- Mfr. Part No.:
- NJ206-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 46kN | |
| End Type | Open | |
| Outside Diameter | 62mm | |
| Static Load Rating | 37.5kN | |
| Standards/Approvals | No | |
| Limiting Speed | 14200rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 46kN | ||
End Type Open | ||
Outside Diameter 62mm | ||
Static Load Rating 37.5kN | ||
Standards/Approvals No | ||
Limiting Speed 14200rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Single row cylindrical roller bearings with cage are units comprising solid inner and outer rings together with cylindrical roller and cage assemblies. The outer rings have rigid ribs on both sides or no ribs, the inner rings have one or two rigid ribs or are designed without ribs. The cage prevents the cylindrical rollers from coming into contact with each other during rolling. The cage type bearings are very rigid, can support high radial loads and, due to the cage, are suitable for higher speeds than the full complement designs. Bearings with the suffix E have a higher capacity roller set and are thus designed for very high load carrying capacity. The bearings are separable and are therefore easier to fit and dismantle.
Non-locating bearings
Axial displacement
Semi-locating bearings
Bearings with L-section ring
Axial displacement
Locating bearings
Bearings with rib washer
Related links
- FAG NJ206-E-XL-TVP2-C3 30 mm ID Roller Bearing, 62 mm OD
- FAG NJ2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NUP206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NUP2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NU206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- INA N206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NU306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
