RS Better World
FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 260-0397
- Mfr. Part No.:
- 22311-E1-XL
- Brand:
- FAG
Subtotal (1 unit)*
$427.98
(exc. GST)
$470.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0397
- Mfr. Part No.:
- 22311-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 265000N | |
| Number of Rows | 2 | |
| Static Load Rating | 260000N | |
| Outside Diameter | 120mm | |
| Limiting Speed | 5800rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Dynamic Load Rating 265000N | ||
Number of Rows 2 | ||
Static Load Rating 260000N | ||
Outside Diameter 120mm | ||
Limiting Speed 5800rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 55mm Inside Diameter, 120mm Outside Diameter - 22311-E1-XL
This spherical roller bearing is designed to accommodate heavy loads while maintaining outstanding performance in various applications. With a cylindrical bore and an outer diameter of 120mm, it ensures a secure fit for machinery in sectors such as automation and mechanical engineering. This bearing supports dynamic and static load ratings of 265,000N and 260,000N respectively, making it an ideal choice for demanding operational conditions.
Features & Benefits
• Two-row design optimises load distribution and durability
• High load capacity reduces wear in heavy usage
• Steel roller material enhances strength and longevity
• Sheet metal cage permits smooth roller movement and efficient lubrication
Applications
• Used with heavy machinery in industrial settings
• Suitable for electrical motor requiring high reliability
• Effective in automation equipment where precision is crucial
• Utilised in mechanical assemblies demanding robust performance
What is the significance of the static and dynamic load ratings for this product?
The static load rating of 260,000N and dynamic load rating of 265,000N indicate the maximum loads that can be applied without causing permanent deformation or failure, ensuring optimal bearing performance in various operational conditions.
How does the design of the cage material impact performance?
The sheet metal cage is designed to assist in the proper guidance of the rollers, facilitating smooth operation and effective lubrication distribution throughout the bearing, thus enhancing overall performance and lifespan.
What temperatures can this bearing operate under, and how does this affect its usability?
With an operating temperature range of -30°C to 200°C, it can function effectively in both very low and high-temperature environments, making it suitable for diverse industrial applications.
What role does the bore type play in the installation of the bearing?
The cylindrical bore type ensures straightforward installation onto shafts, allowing for a precise alignment that is essential for the efficient functioning of machinery.
What benefit does the limiting speed offer for specific applications?
With a limiting speed of 5,800r/min, this product supports applications that require high-speed capabilities, making it ideal for fast-paced industrial machinery and equipment.
RS Better World
- RS Stock No. 0312469
- Mfr. Part No. 22311-E1-XL-K
Each
$390.66
RS Better World
- RS Stock No. 0313291
- Mfr. Part No. 22311-E1-XL-C3
Each
$390.66
RS Better World
- RS Stock No. 0313148
- Mfr. Part No. 21311-E1-XL
Each
$327.85
RS Better World
- RS Stock No. 0313324
- Mfr. Part No. 22311-E1-XL-T41A
Each
$465.79
Related links
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22211-E1-XL Parallel 55 mm ID Roller Bearing, 100 mm OD
- SKF 22311 E Parallel 55 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD











