RS Better World

FAG 22310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$389.44

(exc. GST)

$428.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0395
Mfr. Part No.:
22310-E1-XL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Parallel

Dynamic Load Rating

229000N

Outside Diameter

110mm

Series

22310-E1-XL

Static Load Rating

223000N

Standards/Approvals

DIN 635-2

Limiting Speed

6300rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG spherical roller bearings 223..-E1. It has main dimensions to DIN 635-2.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

RS Better World
  • RS Stock No. 2600544
  • Mfr. Part No. 21310-E1-XL
Each
$322.45
RS Better World
  • RS Stock No. 2600396
  • Mfr. Part No. 22310-E1-XL-C3
Each
$370.91
RS Better World
  • RS Stock No. 1908345
  • Mfr. Part No. 22212-E1-XL-C3
Each
$297.67
RS Better World
  • RS Stock No. 2600389
  • Mfr. Part No. 22220-E1-XL
Each
$827.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy