RS Better World

FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$246.69

(exc. GST)

$271.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0368
Mfr. Part No.:
22211-E1-XL-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Parallel

Standards/Approvals

DIN 635-2

Dynamic Load Rating

129000N

Static Load Rating

130000N

Limiting Speed

9000rpm

Outside Diameter

100mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy