RS PRO 32215 Taper 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$162.06

(exc. GST)

$178.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.06

*price indicative

RS Stock No.:
248-2849
Mfr. Part No.:
32215
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

75mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Stainless Steel

Outside Diameter

130mm

Static Load Rating

233kN

Cone Width

33mm

Bearing Material

Steel

Cup Width

27mm

Number of Rows

1

Limiting Speed

5000rpm

End Type

Open

Bearing Dynamic Load Rating

173kN

Standards/Approvals

RoHS

Bearing Type

Taper

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Tapered Roller Baring


Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.

Features and Benefits


  • Single row tapered roller bearing

  • Accommodates combined radial and axial loads

  • Low frictional moments during operation

  • Seperable rings

  • Pressed steel cage

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy