NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-419
- Mfr. Part No.:
- 4T-30215
- Brand:
- NTN
Subtotal (1 unit)*
$153.64
(exc. GST)
$169.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.64 |
*price indicative
- RS Stock No.:
- 453-419
- Mfr. Part No.:
- 4T-30215
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Cone Width | 25mm | |
| Number of Rows | 1 | |
| Cup Width | 22mm | |
| Static Load Rating | 175kN | |
| Outside Diameter | 130mm | |
| Series | 4T-30215 | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 3600rpm | ||
Cone Width 25mm | ||
Number of Rows 1 | ||
Cup Width 22mm | ||
Static Load Rating 175kN | ||
Outside Diameter 130mm | ||
Series 4T-30215 | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing has been expertly designed to handle radial and axial loads, making it an ideal choice for various applications. With a robust structure and high-performance capabilities, this bearing ensures longevity and reliability even in demanding environments. The engineering behind this component guarantees smooth operations and minimal friction, allowing machinery to run efficiently. Crafted with a pressed steel cage, it provides exceptional strength whilst reducing weight. The careful consideration of thermal limits showcases its versatility, making it suitable for both oil and grease lubrication applications. Whether used in industrial machinery or precision instruments, this product stands out for its combination of durability and performance excellence.
Designed to optimise load performance and longevity
Offers effective load handling in both axial and radial orientations
Manufactured with a pressed steel cage for improved strength and reduced weight
Meets varying temperature requirements for diverse operating conditions
Facilitates smooth operation with reduced friction for enhanced efficiency
Related links
- RS PRO 30215 Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SNR 30215A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
