RS Better World

FAG 22215-E1-XL-K Taper 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$411.15

(exc. GST)

$452.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0379
Mfr. Part No.:
22215-E1-XL-K
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Taper

Static Load Rating

237N

Outside Diameter

130mm

Limiting Speed

6500rpm

Dynamic Load Rating

216000N

Series

22215-E1-XL-K

Standards/Approvals

DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG spherical roller bearings 222..-E1-K. It has main dimensions to DIN 635-2 with tapered bore, taper 1:12.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

RS Better World
  • RS Stock No. 2600377
  • Mfr. Part No. 22215-E1-XL
Each
$411.15
RS Better World
  • RS Stock No. 2600380
  • Mfr. Part No. 22215-E1-XL-K-C3
Each
$411.15
RS Better World
  • RS Stock No. 2600378
  • Mfr. Part No. 22215-E1-XL-C3
Each
$431.70
RS Better World
Each
$600.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy