Timken 32215 Taper 75 mm ID Metric Roller Bearing, 130 mm OD
- RS Stock No.:
- 193-1031
- Mfr. Part No.:
- 32215
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$235.16
(exc. GST)
$258.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $235.16 |
| 13 - 24 | $228.61 |
| 25 + | $222.50 |
*price indicative
- RS Stock No.:
- 193-1031
- Mfr. Part No.:
- 32215
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Tapered | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Cone Width | 33.25mm | |
| End Type | Shielded | |
| Cup Width | 27mm | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Static Load Rating | 227kN | |
| Bearing Dynamic Load Rating | 218kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Tapered | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Cone Width 33.25mm | ||
End Type Shielded | ||
Cup Width 27mm | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Static Load Rating 227kN | ||
Bearing Dynamic Load Rating 218kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- RO
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- RS PRO 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO 30215 Taper 75 mm ID Roller Bearing, 130 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 22215-E1-XL-K Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
