SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$148.12

(exc. GST)

$162.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.12

*price indicative

RS Stock No.:
208-0047
Mfr. Part No.:
32215
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Bore Type

Parallel

Cage Material

Pressed Steel

Cone Width

33.25mm

Bearing Material

Steel

Cup Width

27mm

Number of Rows

1

Static Load Rating

212kN

Outside Diameter

130mm

End Type

Open

Bearing Dynamic Load Rating

173kN

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Taper

Race Type

Tapered

COO (Country of Origin):
DE

SKF Tapered Roller Bearing, 16.172 ° Contact Angle, 212kN Static Load Rating - 32215


This tapered roller bearing is engineered with a single row design, facilitating high radial and axial load capacity. It features a dynamic load rating of 197 kN and a static load rating of 212 kN, ensuring dependable performance under various loads. The bearing operates optimally at a limiting speed of 5,000 rpm and a reference speed of 4,000 rpm, making it suitable for demanding conditions.

Features & Benefits


• High load capacity supports heavy radial and axial demands

• Open end design facilitates easy lubrication access

• Separable components simplify mounting and maintenance

• Designed for low friction for efficient operation

• Dynamic load rating of 197kN optimises performance

• Static load rating of 212kN enhances reliability

Applications


• Ideal for automotive and mechanical machinery installations

• Utilised in industrial equipment for combined load support

• Suitable for applications requiring low maintenance bearings

What type of bore does this bearing have?


It has a cylindrical bore type.

What materials are used in its construction?


It is constructed from durable metal with a sheet metal cage.

Is it suitable for high-speed applications?


Yes, it has a reference speed of 4000r/min and a limiting speed of 5000r/min.

Can it handle axial loads?


Yes, it is specifically designed to support axial loads in one direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy