SKF NK 90/25 90 mm ID Roller Bearing Needle, 110 mm OD
- RS Stock No.:
- 233-7205
- Mfr. Part No.:
- NK 90/25
- Brand:
- SKF
Subtotal (1 unit)*
$224.89
(exc. GST)
$247.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.89 |
*price indicative
- RS Stock No.:
- 233-7205
- Mfr. Part No.:
- NK 90/25
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 140kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 72.1kN | |
| Series | NK 90/25 | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Standards/Approvals | ISO - F6 (Fw) | |
| Race Type | Grooved | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 140kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 72.1kN | ||
Series NK 90/25 | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
Standards/Approvals ISO - F6 (Fw) | ||
Race Type Grooved | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Roller Bearings comes with Metric type measurement system and 90° nominal contact angle. This roller bearing comes with 30mm bore diameter, 48.2mm outside diameter and 30mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN WS81122 110 mm ID Needle Roller Bearing Needle, 145 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
