NTN WS81122 110 mm ID Needle Roller Bearing Needle, 145 mm OD
- RS Stock No.:
- 698-468
- Mfr. Part No.:
- WS81122
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$172.25
(exc. GST)
$189.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.25 |
*price indicative
- RS Stock No.:
- 698-468
- Mfr. Part No.:
- WS81122
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 7mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 145mm | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 7mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 145mm | ||
Bearing Material Steel | ||
End Type Shielded | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is engineered for optimal performance in needle roller bearing applications. This product serves as a robust support washer with precise specifications that ensure reliable functionality in various mechanical systems. With a bore diameter of 110 mm and an external diameter of 145 mm, it is designed to withstand specific operational stresses while providing a seamless fit. Its dimensions and ring thickness of 7 mm guarantee stability during operation, making it Ideal for heavy-duty applications. This thrust washer excels in both structural integrity and operational reliability, essential for maintaining the efficiency of your machinery.
Manufactured by NTN ensuring high-quality standards
Designed for needle roller bearing applications offering versatility
Bore diameter of 110 mm for a precise fit in various systems
External diameter of 145 mm to support heavier loads
Robust ring thickness of 7 mm ensures durability under pressure
Minimum fillet radius of 1 mm to enhance operational smoothness
Operating temperature range from -20 °C to +120 °C for enhanced reliability
Lightweight design with a mass of 0.385 kg to reduce energy consumption
Optimised for performance stability in demanding environments
Related links
- SKF AXK 110145 100 mm ID Roller Bearing Needle, 145 mm OD
- NTN 81122T2 Needle Roller Thrust Cylindrical Roller 110 mm ID Needle Roller Thrust Bearing, 145 mm OD
- NTN 1R130X145X35 130 mm ID Needle Roller Bearing Needle Roller, 145 mm OD
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
