SKF NK 24/16 24 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 233-7195
- Mfr. Part No.:
- NK 24/16
- Brand:
- SKF
Subtotal (1 unit)*
$64.51
(exc. GST)
$70.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.51 |
*price indicative
- RS Stock No.:
- 233-7195
- Mfr. Part No.:
- NK 24/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 24mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 24.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 32mm | |
| Series | NK 24/16 | |
| Limiting Speed | 19000rpm | |
| Standards/Approvals | ISO - F6 (Fw) | |
| Dynamic Load Rating | 15.4kN | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 24mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Static Load Rating 24.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 32mm | ||
Series NK 24/16 | ||
Limiting Speed 19000rpm | ||
Standards/Approvals ISO - F6 (Fw) | ||
Dynamic Load Rating 15.4kN | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SK
SKF Needle Roller Bearing, 24mm Inside Diameter, 32mm Outside Diameter - NK 24/16
This needle roller bearing is designed for efficient operation across various applications. The product features an inside diameter of 24mm and an outside diameter of 32mm, making it a compact yet robust choice. With a race width of 16mm, this steel needle roller bearing facilitates high load capacities and reliable performance in demanding conditions.
Features & Benefits
• High static load rating of 24.5kN for durability
• Dynamic load rating of 15.4kN ensures reliable operation
• Operating speeds up to 19,000rpm for advanced applications
• Designed without an inner ring for reduced weight
• Offers a single-row configuration for compact design
• Fatigue limit load of 2.9kN enhances longevity
Applications
• Utilised in automation systems for improved movement
• Ideal for in mechanical assemblies
• Common in power transmission systems requiring high precision
• Suitable for electrical devices with rotational components
• Employed in industrial machinery for enhanced reliability
What are the limitations when operating at high speeds?
Operating at the limiting speed of 19,000rpm requires proper lubrication and alignment to prevent overheating and ensure longevity. Regular maintenance and monitoring are essential for optimal performance.
How does the absence of an inner ring affect performance?
The absence of an inner ring reduces overall weight and can lead to lower friction losses, allowing for higher speeds and improved efficiency in certain applications.
What factors should be considered for proper installation?
Ensure that housing and shaft tolerances are compatible with the specified dimensions, and comply with the recommended internal clearances to maintain functionality and prevent premature failure.
Related links
- SKF NK 24/20 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK24/16-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK24/20-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA HK2538-ZW 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2526 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2530.2RS 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2516 25 mm ID Roller Bearing Needle, 32 mm OD
