INA NK24/16-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 191-4398
- Mfr. Part No.:
- NK24/16-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.00
(exc. GST)
$56.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $51.00 |
| 13 - 24 | $49.57 |
| 25 + | $48.85 |
*price indicative
- RS Stock No.:
- 191-4398
- Mfr. Part No.:
- NK24/16-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 24mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 18500rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 16900N | |
| Outside Diameter | 32mm | |
| Static Load Rating | 22300N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 24mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Limiting Speed 18500rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 16900N | ||
Outside Diameter 32mm | ||
Static Load Rating 22300N | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 24mm Inside Diameter, 32mm Outside Diameter - NK24/16-XL
This roller bearing is a high-quality needle bearing designed for efficient performance in various mechanical applications. With an internal diameter of 24mm and an external diameter of 32mm, this component features a parallel bore type. The bearing is built for robust use, offering significant load-bearing capabilities across a wide range of operational settings.
Features & Benefits
• High static load rating of 22,300N ensures durability
• Dynamic load rating of 16,900N supports demanding requirements
• Open-end design facilitates easy installation and maintenance
• Constructed with a sheet steel cage for enhanced strength
• Operates effectively at a reference speed of 11,000 rpm
• Capable of achieving a limiting speed of 18,500 rpm
Applications
• Used for high-load in machinery and automotive sectors
• Suitable for various automated systems requiring needle bearings
• Ideal for precision equipment in the electronics industry
• Recommended for manufacturing tools and equipment for enhanced efficiency
What are the advantages of the needle bearing design for industrial applications?
The needle bearing design offers reduced friction and improved load distribution, making it ideal for high-speed and high-load applications in industrial environments. This contributes to enhanced efficiency and longevity of machinery.
How does the sheet steel cage impact performance?
The sheet steel cage provides robust structural support while ensuring optimal lubrication flow. This maintains performance and reliability under varying operational conditions, reducing wear over time.
What maintenance is required for optimal operation?
Regular lubrication is essential to maintain performance and prolong the lifespan. Periodic checks for wear and alignment can also help in identifying potential issues before they affect the bearings functionality.
Related links
- INA NK24/20-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- SKF NK 24/16 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- NTN NK24/20R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- SKF NK 24/20 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
