SKF NK 15/16 15 mm ID Roller Bearing Needle, 23 mm OD

Subtotal (1 unit)*

$43.99

(exc. GST)

$48.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.99

*price indicative

RS Stock No.:
233-7188
Mfr. Part No.:
NK 15/16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

16mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Steel

Static Load Rating

14kN

Bearing Material

Steel

Number of Rows

1

Limiting Speed

26000rpm

Series

NK

Outside Diameter

23mm

Dynamic Load Rating

11kN

End Type

Open

Standards/Approvals

No

Bearing Type

Needle

Race Type

Grooved

COO (Country of Origin):
SK

SKF Roller Bearing, 15mm Inside Diameter, 23mm Outside Diameter - NK 15/16


This roller bearing is a needle type designed for high load applications. It with an inside diameter of 15mm and an outside diameter of 23mm, making it ideal for various machinery in the automation and electrical sectors. Its open end design allows for easy lubrication and maintenance, enhancing its usability.

Features & Benefits


• Crafted from steel for enhanced durability and strength

• Compact design facilitates lightweight functions in machinery

• Single row configuration optimises load distribution

• High reference and limiting speeds to support diverse operating conditions

• Excellent static load rating enhances reliability under stationary loads

Applications


• Used with machinery requiring high load capacity

• Suitable for automation systems needing compact components

• Ideal for electrical equipment requiring precise rotational movement

• Used in mechanical assemblies where space is limited

• Applicable in demanding low friction and high speed

Can this bearing be used in high-speed applications?


Yes, with a reference speed of 24,000r/min and a limiting speed of 26,000r/min, it is well-suited for high-speed applications, making it reliable for machinery that operates at elevated velocities.

What load ratings should I consider when selecting this bearing?


It has a basic dynamic load rating of 11kN and a static load rating of 14kN, making it suitable for heavy-duty applications where substantial loads are expected during operation and when stationary.

What are the considerations for installing this type of bearing?


Ensure correct tolerances and clearances are maintained during installation to support proper load distribution and minimise friction, enhancing performance and lifespan in operational use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy