SKF NK 15/16 15 mm ID Roller Bearing Needle, 23 mm OD
- RS Stock No.:
- 514-221
- Mfr. Part No.:
- NK 15/16
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$43.99
(exc. GST)
$48.39
(inc. GST)
- RS Stock No.:
- 514-221
- Mfr. Part No.:
- NK 15/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Roller Material | Carbon Chrome Steel | |
| Cage Material | Reinforced Polyamide 66 | |
| Limiting Speed | 26000rpm | |
| Maximum Speed - Oil | 24000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Static Load Rating | 14kN | |
| End Type | Open | |
| Outside Diameter | 23mm | |
| Dynamic Load Rating | 11kN | |
| Maximum Speed - Grease | 16000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Roller Material Carbon Chrome Steel | ||
Cage Material Reinforced Polyamide 66 | ||
Limiting Speed 26000rpm | ||
Maximum Speed - Oil 24000rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Static Load Rating 14kN | ||
End Type Open | ||
Outside Diameter 23mm | ||
Dynamic Load Rating 11kN | ||
Maximum Speed - Grease 16000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
SKF NK Needle Roller Bearing, 15mm Inside Diameter, 23mm Outside Diameter - NK 15/16
This needle roller bearing offers a compact and efficient solution for high-speed, high-load applications in limited radial spaces. With a 15mm inside diameter, 23mm outside diameter, and a 16mm race width, this single-row, open-end bearing features carbon chromium steel rollers and a parallel bore, ensuring reliability and durability under dynamic operating conditions.
Features & Benefits
• High-speed capability with a limiting speed of 26,000 rpm ensures versatility in fast-rotating systems
• Compact design supports significant radial loads in space-constrained environments
• Carbon chromium steel rollers provide high resistance to wear and fatigue
• Sheet steel cage ensures efficient roller guidance and minimal friction
• Static load rating of 14 kN and dynamic load rating of 11 kN for reliable operation
Applications
• Used in gearboxes and transmissions requiring compact, high-performance bearings
• Ideal for small machinery in textile, printing, and packaging industries
• Suitable for power tools and automotive components with rapid rotation
• Applied in agricultural and construction equipment with limited space for bearings
• Effective in robotics and automation systems needing precise motion control
Why is this bearing suitable for high-speed applications?
Its low friction design, combined with a reference speed of 24,000 rpm and a limiting speed of 26,000 rpm, makes it ideal for high-speed machinery where efficiency and durability are essential.
What benefits does the open-end design provide?
The open-end configuration facilitates easy lubrication access and heat dissipation, which can extend the bearings service life in demanding conditions.
Can this bearing handle fluctuating loads effectively?
Yes, with a fatigue limit load of 1.66 kN and strong roller material, its designed to perform reliably under varying load conditions typical in dynamic equipment.
Related links
- SKF NK 15/16 15 mm ID Roller Bearing Needle, 23 mm OD
- INA NK15/16-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- INA NK15/20-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD
- INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
- SKF NK 8/16 TN 8 mm ID Roller Bearing Needle, 15 mm OD
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD

