RS Better World
FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 174-0998
- Mfr. Part No.:
- 32207-XL
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $30.29
View bulk pricing optionsSubtotal (1 unit)*
$84.21
(exc. GST)
$92.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $84.21 | - |
| 13 - 24 | $81.88 | $30.29 |
| 25 + | $79.67 | $113.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0998
- Mfr. Part No.:
- 32207-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 72mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 71kN | |
| Standards/Approvals | No | |
| Series | 322 | |
| Limiting Speed | 10300rpm | |
| Cone Width | 24.25mm | |
| Number of Rows | 1 | |
| Static Load Rating | 84000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 72mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 71kN | ||
Standards/Approvals No | ||
Series 322 | ||
Limiting Speed 10300rpm | ||
Cone Width 24.25mm | ||
Number of Rows 1 | ||
Static Load Rating 84000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
