Subtotal (1 unit)*
$81.58
(exc. GST)
$89.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.58 |
*price indicative
- RS Stock No.:
- 208-0040
- Mfr. Part No.:
- 32207
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Bearing Material | Steel | |
| Limiting Speed | 9500rpm | |
| Static Load Rating | 82kN | |
| Cone Width | 24.25mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 69kN | |
| End Type | Shielded | |
| Outside Diameter | 72mm | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Bearing Material Steel | ||
Limiting Speed 9500rpm | ||
Static Load Rating 82kN | ||
Cone Width 24.25mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 69kN | ||
End Type Shielded | ||
Outside Diameter 72mm | ||
Race Type Tapered | ||
Bearing Type Taper | ||
SKF Roller Bearing, Tapered Bearing Type, Parallel Bore, 35mm ID, 72mm OD - 32207
Use this tapered roller bearing from SKF to support combined axial and radial loads on your rotating industrial shafts. It's made up of a single row of cylindrical rolling parts arranged in an angular formation that meet at a central point. This ensures the load is evenly distributed along the contact surface to minimise the stress from combined loads. As the contact angle increases during rotation, this causes the axial load-carrying capacity of this bearing to expand as well. The ability to handle bigger loads makes it suitable for heavy-duty machinery.
• Limiting speed of 9,500r/min and reference speed of 8,000r/min to withstand high-speed rotations
• Tough sheet metal cage resists impact
• Outside diameter of 72mm to fit large rotating shafts
• Dynamic load rating of 81.2kN to withstand heavy mechanical loads in moving applications
Applications
• Aviation industry
• Steel mills
• Conveyor belts
• Automotive engineering
Can you separate the parts on this tapered roller bearing?
Yes, this roller bearing is separable, so you can remove the inner ring from the outer ring and mount both components separately. This makes it easy to dismantle the unit for routine inspections and maintenance. Both rings are also interchangeable for flexibility during the installation process.
Related links
- RS PRO 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
