SKF T7FC 060/QCL7C Taper 60 mm ID Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$659.16

(exc. GST)

$725.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.16

*price indicative

RS Stock No.:
210-1533
Mfr. Part No.:
T7FC 060/QCL7C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Bore Type

Parallel

Cage Material

Sheet Metal

Cone Width

37.11mm

Bearing Material

Sheet Metal

Number of Rows

1

Limiting Speed

5300rpm

Static Load Rating

204kN

Series

T7FC

End Type

Open

Standards/Approvals

No

Bearing Dynamic Load Rating

190kN

Outside Diameter

125mm

Bearing Type

Taper

COO (Country of Origin):
DE
The SKF tapered roller bearings have tapered inner and outer ring raceways as well as tapered rollers. They are designed to accommodate combined loads. It has 60 mm ID and 125 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy