SKF T7FC 065/CL7C Taper Roller 65 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$907.24

(exc. GST)

$997.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$907.24

*price indicative

RS Stock No.:
464-679
Mfr. Part No.:
T7FC 065/CL7C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

130mm

Bearing Dynamic Load Rating

194kN

Cone Width

37mm

Number of Rows

1

Static Load Rating

216kN

Cup Width

33.5mm

Standards/Approvals

RoHS

Limiting Speed

5000rpm

Series

T7FC

Bearing Type

Taper Roller

COO (Country of Origin):
DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable and interchangeable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy