SKF T2ED 050 Taper 50 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$317.83

(exc. GST)

$349.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.83

*price indicative

RS Stock No.:
210-1528
Mfr. Part No.:
T2ED 050
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Parallel

Cage Material

Sheet Metal

Outside Diameter

100mm

Static Load Rating

200kN

Cone Width

37.64mm

Bearing Material

Steel

Cup Width

36mm

Number of Rows

1

Limiting Speed

6700rpm

Series

T2ED

Bearing Dynamic Load Rating

189kN

End Type

Open

Standards/Approvals

No

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Tapered Roller Bearing, 50mm Inside Diameter, 100mm Outside Diameter - T2ED 050


This tapered roller bearing is engineered for high performance in demanding applications. Offering an inside diameter of 50mm and an outside diameter of 100mm, this single-row design is ideal for various machinery setups. With a width of 36mm, it provides robust support, making it a reliable choice for both automation and mechanical systems.

Features & Benefits


• Dynamic load rating of 189kN ensures reliable performance

• Limiting speed of up to 6700rpm maximises operational efficiency

• Fatigue limit load of 22.4kN prevents premature bearing failure

• Sheet metal cage optimises lubrication and reduces friction

• Specially designed for a precise fit in various industrial settings

Applications


• Utilised in automotive for wheel hubs

• Suitable for conveyor systems in manufacturing environments

• Ideal for heavy machinery and construction equipment

• Effective in industrial gearboxes for smooth operation

• Used with electric motors to facilitate rotational movement

What load capabilities should be considered for this bearing?


The static load rating of 200kN and dynamic load rating of 189kN make it suitable for high-load applications, thereby enhancing reliability in demanding operational environments.

How does the design influence its performance in machinery?


The tapered design allows for reliable alignment and smooth rotation, effectively distributing load across the roller elements, which contributes to longevity and reduced wear.

What specific temperature limits can be expected while using this bearing?


While the exact temperature limits are not specified, it is crucial to consider ambient conditions in operations to avoid exceeding general tolerances for rolling bearings to ensure optimal performance and lifespan.

How does the sheet metal cage impact overall functionality?


The sheet metal cage design helps maintain bearing spacing, allowing for effective lubrication and minimising friction, thus improving the overall performance and efficiency of the bearing.

What factors should be considered for installation in machinery?


When installing, ensure proper tolerances and alignment are adhered to, as specified in the tapered roller bearing dimensions to achieve the desired fit and functionality within the machinery.

  • RS Stock No. 2337096
  • Mfr. Part No. 31314 J2/QCL7ADF
Each
$2,834.05
  • RS Stock No. 2080063
  • Mfr. Part No. 32310
Each
$202.20
  • RS Stock No. 2322813
  • Mfr. Part No. 32309 BJ2/QCL7C
Each
$529.35
  • RS Stock No. 2080088
  • Mfr. Part No. 33020
Each
$482.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy