SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 208-0088
- Mfr. Part No.:
- 33020
- Brand:
- SKF
Subtotal (1 unit)*
$458.45
(exc. GST)
$504.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.45 |
*price indicative
- RS Stock No.:
- 208-0088
- Mfr. Part No.:
- 33020
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4000rpm | |
| Static Load Rating | 390kN | |
| Number of Rows | 1 | |
| Cup Width | 32.5mm | |
| Bearing Dynamic Load Rating | 278kN | |
| End Type | Shielded | |
| Outside Diameter | 150mm | |
| Standards/Approvals | No | |
| Cone Width | 39mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Limiting Speed 4000rpm | ||
Static Load Rating 390kN | ||
Number of Rows 1 | ||
Cup Width 32.5mm | ||
Bearing Dynamic Load Rating 278kN | ||
End Type Shielded | ||
Outside Diameter 150mm | ||
Standards/Approvals No | ||
Cone Width 39mm | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 100mm Inside Diameter, Taper Type - 33020
This taper roller bearing is an essential component in various mechanical applications, designed specifically for heavy loads. With an inner diameter of 100mm and an outer diameter of 150mm, it features a single row of tapered rollers, optimising load distribution and reducing friction. Engineered primarily from metal, this robust bearing delivers impressive performance across a wide range of operating conditions.
Features & Benefits
• High dynamic load rating of 378kN for superior performance
• Static load rating of 390kN ensures reliable operation
• Tapered design aids in efficient load distribution
• Operating speed up to 4000rpm for versatile applications
• Metal materials enhance durability and extend bearing life
• Compact size allows for easy installation in confined spaces
• Static load rating of 390kN ensures reliable operation
• Tapered design aids in efficient load distribution
• Operating speed up to 4000rpm for versatile applications
• Metal materials enhance durability and extend bearing life
• Compact size allows for easy installation in confined spaces
Applications
• Used in machinery that requires high load management
• Suitable for automotive needing robust support
• Used with conveyor systems for effective material handling
• Ideal for mechanical systems demanding precision performance
• Suitable for automotive needing robust support
• Used with conveyor systems for effective material handling
• Ideal for mechanical systems demanding precision performance
How does the design of the bearing affect its performance under load?
The tapered geometry facilitates an optimal contact angle, allowing it to handle both radial and axial loads efficiently. This results in reduced stress concentrations and prolonged service life under heavy operational demands.
What operational speeds can be expected from this type of bearing?
The bearing can handle reference speeds of up to 3400rev/min, with a limiting speed of 4000rev/min, ensuring suitability for high-speed applications.
What type of maintenance is required to ensure optimal functionality?
Regular lubrication is essential to minimise friction and wear. Monitoring operating conditions will also help maintain performance and extend the bearing's lifespan.
What factors should be considered when selecting a bearing for specific applications?
Consider load capacity, speed ratings, and environmental conditions to ensure the bearing meets the application's performance requirements effectively.
Related links
- SKF 32020 X Taper 100 mm ID Roller Bearing, 150 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD
- SKF NN 3020 KTN9/SP 100 mm ID Roller Bearing, 150 mm OD
- SKF 24020 CC/W33 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
