SKF 31310/CL7C Cylindrical 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$297.79

(exc. GST)

$327.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.79

*price indicative

RS Stock No.:
208-0007
Mfr. Part No.:
31310/CL7C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

End Type

Shielded

Bearing Dynamic Load Rating

131kN

Number of Rows

1

Series

7FB

Static Load Rating

120kN

Cone Width

29.25mm

Cup Width

19mm

Standards/Approvals

No

Outside Diameter

110mm

Limiting Speed

6000rpm

Bearing Type

Cylindrical

COO (Country of Origin):
DE

SKF 7FB Series Roller Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 31310/CL7C


This roller bearing is designed for radial load support in rotating machinery, providing shielded protection and single-row cylindrical rolling elements for continuous operation. It is intended for use where compact, high-capacity bearings are required and where contamination control and sustained rotational speeds are factors in component selection.

Features and Benefits:


• Sheet-metal cage reduces mass while maintaining internal spacing
• Shielded ends limit ingress for extended service intervals
• High static capacity of 120 kN supports heavy stationary loads
• Dynamic rating of 131 kN sustains repeated operational forces
• Limiting speed of 6,000 r/min enables higher rotational applications
• Single-row configuration simplifies axial alignment requirements

Applications


• Suitable for industrial gearboxes requiring Compact bearings
• Ideal for conveyor rollers with moderate contamination risk
• Used with electric motor drives operating at elevated speeds
• Can be used for pump shafts under radial loading
• Appropriate for machine-tool spindles with single-row needs

What bore diameter should the housing accommodate?


The internal bore measures 50 mm so the housing journal must match that dimension.

How does the shielding affect maintenance intervals?


Shields reduce particulate ingress which typically extends lubrication intervals compared with open designs.

Which component governs axial location in assemblies?


The single-row cylindrical design relies on shaft shoulders or external retainers to control axial positioning.

What material is used for the internal cage and how does it influence behaviour?


The cage is fabricated from sheet metal which provides dimensional stability while keeping centrifugal growth low.

What are the axial envelope measurements to consider during assembly?


The assembly requires allowance for a cone width of 29.25 mm and a cup width of 19 mm when fitting adjacent components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy