SKF PNA 20/42 20 mm ID Needle Roller Bearing, 42 mm OD
- RS Stock No.:
- 210-1518
- Mfr. Part No.:
- PNA 20/42
- Brand:
- SKF
Subtotal (1 unit)*
$197.16
(exc. GST)
$216.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.16 |
*price indicative
- RS Stock No.:
- 210-1518
- Mfr. Part No.:
- PNA 20/42
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Limiting Speed | 18000rpm | |
| Series | PNA | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19kN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 32.5kN | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Limiting Speed 18000rpm | ||
Series PNA | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Dynamic Load Rating 19kN | ||
Outside Diameter 42mm | ||
Static Load Rating 32.5kN | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
SKF Needle Roller Bearing, 42mm Outside Diameter, 20mm Race Width - PNA 20/42
This needle roller bearing is designed for precision performance in various industrial applications. With an inside diameter of 20mm and an outside diameter of 42mm, it is a high-speed component offering low friction and robust support.
Features & Benefits
• Static load rating of 32.5kN ensures performance
• Dynamic load rating of 19kN for heavy machinery use
• Reference speed of 16000r/min permits high-speed operations
• Limiting speed of 18000r/min supports demanding applications
• Fatigue limit load at 4kN enhances longevity and reliability
Applications
• Utilised in automated machinery for efficient movement
• Appropriate for electrical equipment requiring low friction
• Employed in mechanical systems needing heavy load capacity
Is it suitable for heavy machinery?
Yes, as it has high static and dynamic load ratings.
Does it require significant maintenance?
No, it is designed for low friction and durability.
Related links
- NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- SKF HK 3516 35 mm ID Needle Roller Bearing, 42 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
- SKF NK 42/20 42 mm ID Roller Bearing Needle, 52 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
