NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- RS Stock No.:
- 453-597
- Mfr. Part No.:
- 4T-32004X
- Brand:
- NTN
Subtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.01 |
*price indicative
- RS Stock No.:
- 453-597
- Mfr. Part No.:
- 4T-32004X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Cup Width | 12mm | |
| Static Load Rating | 27.9kN | |
| Outside Diameter | 42mm | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | 4T-32004X | |
| Bearing Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Hardening Steel | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Cup Width 12mm | ||
Static Load Rating 27.9kN | ||
Outside Diameter 42mm | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series 4T-32004X | ||
Bearing Dynamic Load Rating 27.6kN | ||
Standards/Approvals ISO 355 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
