NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
- RS Stock No.:
- 453-594
- Mfr. Part No.:
- 4T-30302
- Brand:
- NTN
Subtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.55 |
*price indicative
- RS Stock No.:
- 453-594
- Mfr. Part No.:
- 4T-30302
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 13mm | |
| Number of Rows | 1 | |
| Cup Width | 11mm | |
| Static Load Rating | 20.8kN | |
| Outside Diameter | 42mm | |
| Bearing Dynamic Load Rating | 25.8kN | |
| Series | 4T-30302 | |
| Maximum Speed - Oil | 13000rpm | |
| Maximum Speed - Grease | 9900rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 13mm | ||
Number of Rows 1 | ||
Cup Width 11mm | ||
Static Load Rating 20.8kN | ||
Outside Diameter 42mm | ||
Bearing Dynamic Load Rating 25.8kN | ||
Series 4T-30302 | ||
Maximum Speed - Oil 13000rpm | ||
Maximum Speed - Grease 9900rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
