SKF NUTR 1542 X 15 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 462-838
- Mfr. Part No.:
- NUTR 1542 X
- Brand:
- SKF
Subtotal (1 unit)*
$314.78
(exc. GST)
$346.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.78 |
*price indicative
- RS Stock No.:
- 462-838
- Mfr. Part No.:
- NUTR 1542 X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 19mm | |
| Static Load Rating | 23.2kN | |
| Number of Rows | 2 | |
| Internal Clearance | Between C2 and CN | |
| Dynamic Load Rating | 20.1kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 42mm | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 5000rpm | |
| Series | NUTR | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 19mm | ||
Static Load Rating 23.2kN | ||
Number of Rows 2 | ||
Internal Clearance Between C2 and CN | ||
Dynamic Load Rating 20.1kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 42mm | ||
Bearing Material Bearing Steel | ||
Limiting Speed 5000rpm | ||
Series NUTR | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
- RS Stock No. 2101498
- Mfr. Part No. NUTR 1542 A
Each
$220.44
- RS Stock No. 0463696
- Mfr. Part No. NUTR 15 X
Each
$302.87
- RS Stock No. 2092305
- Mfr. Part No. NA 4902
Each
$70.16
- RS Stock No. 2868369
- Mfr. Part No. 30302 J2
Each
$54.96
Related links
- SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- SKF HK 3512 35 mm ID Roller Bearing Needle, 42 mm OD
- SKF NK 32/30 32 mm ID Roller Bearing Needle, 42 mm OD
- SKF HK 3520 35 mm ID Roller Bearing Needle, 42 mm OD
- SKF AXK 2542 25 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905.2RS 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD












