SNR 30202A Taper Roller 15 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 576-592
- Mfr. Part No.:
- 30202A
- Brand:
- SNR
Subtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.12 |
*price indicative
- RS Stock No.:
- 576-592
- Mfr. Part No.:
- 30202A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 35mm | |
| Static Load Rating | 14.3kN | |
| Cup Width | 10mm | |
| Number of Rows | 1 | |
| Cone Width | 11mm | |
| Series | 30202A | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 16.4kN | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 35mm | ||
Static Load Rating 14.3kN | ||
Cup Width 10mm | ||
Number of Rows 1 | ||
Cone Width 11mm | ||
Series 30202A | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 16.4kN | ||
Limiting Speed 23000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 30202 Tapered Roller 15 mm ID Tapered Roller Bearing, 35 mm OD
- FAG 30202-A Taper 15 mm ID Tapered Roller Bearing, 35 mm OD
- SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD
- SKF NATR 15 15 mm ID Roller Bearing, 35 mm OD
- IKO Nippon Thompson NART15VUUR 15 mm ID Roller Bearing, 35 mm OD
- SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD
