SKF N 317 ECP Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-2279
- Mfr. Part No.:
- N 317 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,687.87
(exc. GST)
$1,856.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,687.87 |
*price indicative
- RS Stock No.:
- 209-2279
- Mfr. Part No.:
- N 317 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Dynamic Load Rating | 340kN | |
| Series | N 317 ECP | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
End Type Shielded | ||
Dynamic Load Rating 340kN | ||
Series N 317 ECP | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 130mm bore diameter, 180mm outside diameter and 30mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 317 ECP/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF N 317 ECM 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
