SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 210-1463
- Mfr. Part No.:
- NUP 2203 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$156.15
(exc. GST)
$171.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $156.15 |
*price indicative
- RS Stock No.:
- 210-1463
- Mfr. Part No.:
- NUP 2203 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 27.5kN | |
| Outside Diameter | 40mm | |
| Static Load Rating | 21.6kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 27.5kN | ||
Outside Diameter 40mm | ||
Static Load Rating 21.6kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 17mm Inside Diameter, 40mm Outside Diameter - NUP 2203 ECP
This roller bearing is a single-row, shielded component designed to support rotating assemblies in compact, high-speed mechanisms. It provides radial load support with a cylindrical bore and is intended for installations where contamination protection and sustained rotational performance are required.
Features and Benefits:
• Non-metallic cage reduces friction for smoother operation
• CN internal clearance minimises axial play during rotation
• 27.5 kN dynamic load rating supports sustained operational loads
• 21.6 kN static load rating resists deformation under stationary load
• 22,000 r/min limiting speed enables high-speed applications
• CN internal clearance minimises axial play during rotation
• 27.5 kN dynamic load rating supports sustained operational loads
• 21.6 kN static load rating resists deformation under stationary load
• 22,000 r/min limiting speed enables high-speed applications
Applications
• Suitable for Compact spindle and motor shafts
• Used with rotating tooling in high-rpm equipment
• Ideal for precision conveyors requiring low friction
• Can be used for small electric motor support
• Used with rotating tooling in high-rpm equipment
• Ideal for precision conveyors requiring low friction
• Can be used for small electric motor support
What bore configuration does it use?
It has a cylindrical internal bore for slip-fit mounting.
How does the end shielding affect maintenance intervals?
Shielding reduces ingress of debris, which can extend service intervals by limiting contamination exposure.
What cage material considerations affect lubricant compatibility?
The non-metallic cage material typically requires lubricants compatible with polymeric components to avoid degradation.
How does internal clearance CN influence assembly tolerances?
CN internal clearance provides controlled internal freedom, allowing predictable axial movement and simplifying tolerance allocation during shaft and housing fits.
Related links
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
