SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD

Subtotal (1 unit)*

$92.28

(exc. GST)

$101.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$92.28

*price indicative

RS Stock No.:
209-1964
Mfr. Part No.:
NU 203 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

17mm

Race Width

12mm

Bore Type

Cylindrical

End Type

Shielded

Static Load Rating

14.3kN

Number of Rows

1

Limiting Speed

22000rpm

Series

NU 203 ECP

Standards/Approvals

No

Dynamic Load Rating

20kN

Outside Diameter

40mm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 17 mm ID and 40 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy