SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-4144
- Mfr. Part No.:
- BS2-2206-2RS/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$343.48
(exc. GST)
$377.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.48 |
*price indicative
- RS Stock No.:
- 209-4144
- Mfr. Part No.:
- BS2-2206-2RS/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 5200rpm | |
| Static Load Rating | 58.5kN | |
| Number of Rows | 2 | |
| Outside Diameter | 62mm | |
| Series | BS2-2206-2RS/VT143 | |
| Dynamic Load Rating | 66.1kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 5200rpm | ||
Static Load Rating 58.5kN | ||
Number of Rows 2 | ||
Outside Diameter 62mm | ||
Series BS2-2206-2RS/VT143 | ||
Dynamic Load Rating 66.1kN | ||
SKF Roller Bearing, Spherical Bearing Type, 30mm ID, 62mm OD - BS2-2206-2RS/VT143
Keep things moving smoothly in your system with this spherical roller bearing from SKF. It has two rows of self-aligning symmetrical rollers, which means it can handle heavy loads travelling in both directions and easily cope with misalignments. This helps prevent downtime and increases the longevity of your machine. As it's sealed, the bearing doesn't need frequent maintenance or lubrication top-ups, so you benefit from maximum uptime. There's no need to worry about general wear and tear, as the cage's sheet metal construction is reliably strong and resistant to corrosive substances.
Features & Benefits
• Tapered bore type produces low friction and generates little noise
• 25mm race width allows for an even distribution of forces
• Limiting speed of 5100r/min is well-suited for use in machine tool spindles
• Low weight of 0.34kg puts minimal strain on your machinery
Applications
• Mining industry
• Renewable energy sector
• Paper manufacturing
What's the fatigue load limit of this bearing?
The bearing has a fatigue load limit of 6.4kN. This makes it a robust choice for heavy-duty applications like mineral and cement processing.
- RS Stock No. 2094143
- Mfr. Part No. BS2-2205-2RS/VT143
Each
$322.67
- RS Stock No. 0642539
- Mfr. Part No. 32206J
Each
$32.75
- RS Stock No. 0699106
- Mfr. Part No. 4T-LM603014
Each
$34.49
- RS Stock No. 2094145
- Mfr. Part No. BS2-2207-2RS/VT143
Each
$338.65
Related links
- SKF BS2-2213-2RS/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2216-2RS/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2205-2RS/VT143 Tapered 25 mm ID Roller Bearing, 52 mm OD
- SKF BS2-2215-2RS/VT143 Tapered 70 mm ID Roller Bearing, 130 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD










