SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$670.12

(exc. GST)

$737.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.12

*price indicative

RS Stock No.:
209-4154
Mfr. Part No.:
BS2-2214-2RS/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

38mm

Bore Type

Tapered

Number of Rows

2

End Type

Sealed

Series

BS2-2214-2RS/VT143

Standards/Approvals

No

Internal Clearance

Radial

Limiting Speed

2300rpm

Static Load Rating

228kN

Outside Diameter

125mm

Dynamic Load Rating

213kN

COO (Country of Origin):
GB

SKF Explorer Spherical Roller Bearing, 70mm Inside Diameter, 125mm Outside Diameter - BS2-2214-2RS/VT143


This spherical roller bearing is designed for high-load applications and features a 70mm inner diameter and a 125mm outer diameter. It is equipped with a cylindrical bore and is suitable for normal and specific tolerances. Notably, this 2-row design supports optimal load distribution.

Features & Benefits


• Superior design accommodates high radial loads effectively

• High load capacity ratings ensure robust performance

• Limiting speed of 2400rpm facilitates efficient operation

• Crafted with a sheet metal cage for durability

• Can handle both dynamic and static loads with ease

Applications


• Used for heavy machinery in construction

• Suitable for gearboxes and conveyor systems

• Ideal for requiring high rotational speeds

• Can be used in the industrial and mechanical sectors

What is the static load rating of this bearing?


The static load rating stands at 228kN, making it suitable for applications requiring substantial stationary load durability.

How does the design impact performance in high-load scenarios?


The two-row configuration ensures effective load distribution, significantly enhancing stability and reducing failures under high stress.

What environmental conditions are suitable for this product?


This bearing is designed for general industrial environments and can withstand various temperatures while maintaining performance within specified limits.

What maintenance practices should be followed for optimal performance?


Regular lubrication is essential to ensure smooth operation, along with routine inspections to detect wear and potential issues early.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy