SKF 24126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$3,576.05

(exc. GST)

$3,933.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,576.05

*price indicative

RS Stock No.:
209-4120
Mfr. Part No.:
24126 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

80mm

Bore Type

Tapered

Outside Diameter

210mm

Number of Rows

2

Static Load Rating

1000kN

Standards/Approvals

No

End Type

Closed

Dynamic Load Rating

699kN

Series

24126 CC/W33

Limiting Speed

2400rpm

COO (Country of Origin):
SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:

Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.

Accommodate misalignment

High load carrying capacity

Long service life

Low friction

Robust

Each
$3,977.37
  • RS Stock No. 0640230
  • Mfr. Part No. 22215EAKW33ZZ
Each
$506.50
  • RS Stock No. 0640231
  • Mfr. Part No. 22215EAKW33ZZC3
Each
$506.50
  • RS Stock No. 0462092
  • Mfr. Part No. 22326 CC/W33
Each
$6,164.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy