SKF 29416 E Tapered 80 mm ID Roller Bearing, 175 mm OD
- RS Stock No.:
- 209-4137
- Mfr. Part No.:
- 29416 E
- Brand:
- SKF
Subtotal (1 unit)*
$3,229.07
(exc. GST)
$3,551.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,229.07 |
*price indicative
- RS Stock No.:
- 209-4137
- Mfr. Part No.:
- 29416 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 35mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | 29416 E | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 1630kN | |
| Outside Diameter | 175mm | |
| Dynamic Load Rating | 670kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 35mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series 29416 E | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Static Load Rating 1630kN | ||
Outside Diameter 175mm | ||
Dynamic Load Rating 670kN | ||
End Type Open | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 80 mm ID, 175 mm OD - 29416 E
When you need to accommodate heavy radial and axial loads simultaneously, as well as occasional shaft misalignment, this spherical roller bearing from SKF can meet the challenge. It's self-aligning, so it can tolerate initial misalignment, making it quicker and easier to install. The bearing can also cope with shaft deflection from shock loads. The optimised design features tapered rollers that direct radial force toward the axis, increasing axial load capacity. Made from extremely wear-resistant materials and designed to produce minimal friction, this unit offers a long service life and requires little work to maintain.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 80 mm
• Outside diameter of 175 mm
• Race width of 35 mm
Application Information
• Industrial manufacturing
• Wind turbines
• Mineral processing
• Transport applications
How do self-aligning bearings work?
The rollers in self-aligning bearings run between inner and outer rings (or races). If shaft misalignment occurs, the bearings accommodate it by letting rollers pivot in the raceways.
Related links
- SKF NA 4828 Cylindrical 140 mm ID Roller Bearing, 175 mm OD
- INA SX011828-A 140 mm ID Roller Bearing, 175 mm OD
- INA SX011828-A-VSP 140 mm ID Roller Bearing, 175 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2216-2RS/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
