INA SX011828-A-VSP 140 mm ID Roller Bearing, 175 mm OD
- RS Stock No.:
- 312-137
- Mfr. Part No.:
- SX011828-A-VSP
- Brand:
- INA
Subtotal (1 unit)*
$2,854.27
(exc. GST)
$3,139.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,854.27 |
*price indicative
- RS Stock No.:
- 312-137
- Mfr. Part No.:
- SX011828-A-VSP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 18mm | |
| Static Load Rating | 223000N | |
| Dynamic Load Rating | 64000N | |
| Outside Diameter | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 18mm | ||
Static Load Rating 223000N | ||
Dynamic Load Rating 64000N | ||
Outside Diameter 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011828-A 140 mm ID Roller Bearing, 175 mm OD
- SKF NA 4828 Cylindrical 140 mm ID Roller Bearing, 175 mm OD
- SKF 29416 E Tapered 80 mm ID Roller Bearing, 175 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN RNA4828 155 mm ID Roller Bearing Needle Roller, 175 mm OD
- NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
