SKF 24026 CC/C3W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-4110
- Mfr. Part No.:
- 24026 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,785.78
(exc. GST)
$3,064.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,785.78 |
*price indicative
- RS Stock No.:
- 209-4110
- Mfr. Part No.:
- 24026 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 69mm | |
| Bore Type | Tapered | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 569kN | |
| Number of Rows | 2 | |
| Static Load Rating | 815kN | |
| Limiting Speed | 3000rpm | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 69mm | ||
Bore Type Tapered | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 569kN | ||
Number of Rows 2 | ||
Static Load Rating 815kN | ||
Limiting Speed 3000rpm | ||
Standards/Approvals No | ||
End Type Closed | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 24124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 24026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
