SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 209-4101
- Mfr. Part No.:
- 23226 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$3,522.52
(exc. GST)
$3,874.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,522.52 |
*price indicative
- RS Stock No.:
- 209-4101
- Mfr. Part No.:
- 23226 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Outside Diameter | 230mm | |
| Standards/Approvals | No | |
| Static Load Rating | 1060kN | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 826kN | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Outside Diameter 230mm | ||
Standards/Approvals No | ||
Static Load Rating 1060kN | ||
End Type Closed | ||
Number of Rows 2 | ||
Dynamic Load Rating 826kN | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 24026 CC/C3W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23126 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
