SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$6,164.94

(exc. GST)

$6,781.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,164.94

*price indicative

RS Stock No.:
462-093
Mfr. Part No.:
22326 CCK/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

93mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Outside Diameter

280mm

Static Load Rating

1320kN

Series

22326 CCK/W33

Number of Rows

2

Standards/Approvals

RoHS

Internal Clearance

CN

Limiting Speed

2400rpm

Dynamic Load Rating

1176kN

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy